
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.378 | $0.38 |
| Total Price | $0.38 | ||
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $7.390 | $0.378 |
| 10+ | $6.720 | $0.378 |
| 100+ | $5.750 | $0.378 |
| 500+ | $4.780 | $0.378 |
| Quantity | Price |
|---|---|
| 1+ | $3.730 |
| 2900+ | $3.490 |
| 7250+ | $3.310 |
| 10150+ | $3.240 |
Product Information
Alternatives for 835-43-004-40-030001
1 Product Found
Product Overview
These HSMT sockets and headers are an excellent choice for applications where vertical board stacking is not an option, such as in LED lighting systems which often employ daisy-chained PCB’s to minimize overall package height. This new series of HSMT connectors have an above-board profile of .096” (2,44 mm) with the cap in place and just .072” (1,83 mm) with the cap removed. The cap serves multiple functions: it maintains accurate pin to pin spacing, enables group placement of low profile SMT pins and receptacles and provides a flat pick and place surface for efficient automated assembly. After soldering, it may be easily removed to achieve a minimal profile.
- With removable insulator
Applications
LED Lighting
Technical Specifications
Board-to-Board
1Rows
835 Series
Surface Mount
Beryllium Copper
To Be Advised
2.54mm
Receptacle
4Contacts
Gold Plated Contacts
Surface Mount
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
