PIC18F25K22-I/ML
MCU de 8 Bits, Flash, PIC18 Family PIC18F2xxK22 Series Microcontrollers, PIC18, 64 MHz, 32 KB

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 305+ | $2.650 |
Información del producto
Resumen del producto
The PIC18F25K22-I/ML is a 1536-byte SRAM low-power High-performance Microcontroller with XLP technology. The PIC18F25K22 family introduces design enhancements that make this microcontroller a logical choice for many high performance and power sensitive applications. The PIC18F25K22 family incorporate a range of features that can significantly reduce power consumption during operation. The flash cells for both program memory and data EEPROM are rated to last for many thousands of erase/write cycles - up to 10K for program memory and 100K for EEPROM. Data retention without refresh is conservatively estimated to be greater than 40 years. This device can write to their own program memory spaces under internal software control. By using a bootloader routine located in the protected Boot Block at the top of program memory, it becomes possible to create an application that can update itself in the field.
- High performance RISC CPU - C compiler optimized architecture/instruction set
- Extreme low-power management with nanoWatt XLP™
- Flexible oscillator structure - Two external clock modes up to 64MHz and fail-safe clock monitor
- Analogue - Analogue-to-digital converter (ADC) module and analogue comparator module
- Self-programmable under software control
- High/low-voltage detection (HLVD) module - Interrupt on high/low-voltage detection
- Extended watchdog timer (WDT) - Programmable period from 4ms to 131s
- In-Circuit Serial Programming™ (ICSP™) - Single-supply 3V
- In-Circuit Debug (ICD)
- Peripheral - Two capture/compare/PWM (CCP) modules and up to 35 I/O pins plus 1 input-only pin
Advertencias
ESD sensitive device, take proper precaution while handling the device.
Especificaciones técnicas
PIC18FxxKxx
64MHz
64MHz
28Pines
QFN
EUSART, I2C, SPI
1.5KB
PIC18
PIC18F K2x
5.5V
85°C
AEC-Q100
MSL 1 - Unlimited
PIC18 Family PIC18F2xxK22 Series Microcontrollers
PIC18
32KB
QFN
25E/S's
EUSART, I2C, SPI
17Canales
10Bit
1.8V
-40°C
Surface Mount
AEC-Q100
No SVHC (10-Jun-2022)
Documentos técnicos (3)
Alternativas para el número de pieza PIC18F25K22-I/ML
2 productos encontrados
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
