¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $4.730 |
| 10+ | $4.270 |
| 100+ | $3.810 |
Información del producto
Resumen del producto
The MIC29150-5.0WU is a 5V fixed output high current high accuracy low-dropout (LDO) Linear Regulator. Using proprietary Super βeta PNP® process with a PNP pass element, this regulator features 350mV to 425mV (full load) typical dropout voltages and very low ground current. Designed for high current loads, this device also find applications in lower current, extremely low dropout-critical systems, where their tiny dropout voltage and ground current values are important attributes. The device is fully protected against overcurrent faults, reversed input polarity, reversed lead insertion, overtemperature operation and positive and negative transient voltage spikes.
- Accurate 1% guaranteed tolerance
- Extremely fast transient response
- Reverse-battery and load dump protection
Especificaciones técnicas
Fixed
26
1Salidas
-
-
-
350mV
0
TO-263 (D2PAK)
350mV
350mV
TO-263 (D2PAK)
-40
5V 1.5A LDO Voltage Regulators
No SVHC (04-Feb-2026)
2.3
5V
5V
5 V
-
1.5A
Positive Output
1.5A
1.5A
350 mV
Surface Mount
3Pines
125
MSL 3 - 168 hours
Documentos técnicos (2)
Alternativas para el número de pieza MIC29150-5.0WU
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto