Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoMCP6001T-I/OTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel28X4361
Re-Reel72C4269RL
Cut Tape72C4269
Your Part Number
1,320 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.332 | $0.33 |
| Total Price | $0.33 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.332 |
| 50+ | $0.303 |
| 100+ | $0.281 |
| 250+ | $0.262 |
| 500+ | $0.255 |
| 1000+ | $0.250 |
| 2500+ | $0.245 |
| 5000+ | $0.240 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.220 |
| 9000+ | $0.216 |
| 15000+ | $0.211 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoMCP6001T-I/OTCopy
Manufacturer Standard Lead Time37 weeks
Newark Part No.
Full Reel28X4361
Re-Reel72C4269RL
Cut Tape72C4269
Technical Datasheet
No. of Channels1Channels
Gain Bandwidth Product1MHz
Slew Rate Typ0.6V/µs
Supply Voltage Range1.8V to 6V
IC Case / PackageSOT-23
No. of Pins5Pins
Amplifier TypeLow Power
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage4.5mV
Input Bias Current1pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (04-Feb-2026)
Amplifier Case StyleSOT-23
Automotive Qualification Standard-
Bandwidth1MHz
No. of Amplifiers1 Amplifier
Slew Rate0.6V/µs
Product Overview
The MCP6001T-I/OT is a single, low power operational amplifier in 5 pin SOT-23 package. The device is specifically designed for general purpose applications. It supports rail to rail input and output swing with common mode input voltage range of VDD + 300mV to VSS – 300mV. The MCP600 is designed with Microchip advanced CMOS process.
- Gain bandwidth product of 1MHz
- Supply voltage range from 1.8V to 6V
- Supply current of 100μA
- Input offset voltage of ±4.5mV
- Input bias current of ±1pA
- Common mode rejection ratio (CMRR) of 76dB
- Slew rate of 0.6V/μs
- DC open loop gain (large signal) of 112dB
- Phase margin of 90°
- Operating temperature range from -40°C to 85°C
Applications
Signal Processing, Automotive, Portable Devices, Consumer Electronics
Technical Specifications
No. of Channels
1Channels
Slew Rate Typ
0.6V/µs
IC Case / Package
SOT-23
Amplifier Type
Low Power
Input Offset Voltage
4.5mV
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Automotive Qualification Standard
-
No. of Amplifiers
1 Amplifier
Gain Bandwidth Product
1MHz
Supply Voltage Range
1.8V to 6V
No. of Pins
5Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
1pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOT-23
Bandwidth
1MHz
Slew Rate
0.6V/µs
Technical Docs (3)
Alternatives for MCP6001T-I/OT
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate