¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1.020 |
| 10+ | $1.000 |
Información del producto
Resumen del producto
The MCP1754ST-3302E/MB is a CMOS low dropout (LDO) Voltage Regulator that can deliver up to 150mA of current while consuming only 56μA of quiescent current (typical). The input operating range is specified from 3.6 to 16.0V, making it an ideal choice for four to six primary cell battery-powered applications, 12V mobile applications and one to three-cell Li-ion powered applications. The MCP1754 is capable of delivering 150mA with only 300mV (typical) of input to output voltage differential. The output voltage tolerance of the MCP1754/MCP1754S is typically ±0.2% at +25°C and ±2.0% maximum over the operating junction temperature range of -40 to +125°C. Line regulation is ±0.01% typical at +25°C.
- >70dB at 1kHz Typical high PSRR
- 56μA Typical quiescent current
- 0.4% Typical output voltage tolerance
- Output voltage tolerances of ±2% over entire temperature range
- Stable with minimum 1μF output capacitance
- Power good output
- Shutdown input
- True current fold back protection
- Short-circuit protection
- Over-temperature protection
Especificaciones técnicas
Fijo
16
3.3V
-
-
-
300mV
150mA
SOT-89
300mV
SOT-89
-40
3.3V 150mA LDO Voltage Regulators
-
3.6
1Salidas
3.3V
3.3 V
-
150mA
Salida Positiva
150mA
300 mV
Surface Mount
3Pines
125
AEC-Q100
No SVHC (25-Jun-2025)
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto