¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $39.200 |
Información del producto
Resumen del producto
MA330033 is a DSPIC33EP512GM706 single motor internal Op-amp MOTOR INTERNAL OPAMP plug-in module (PIM). The dsPIC33EP512GM706 Internal op-amp motor control PIM is designed to demonstrate the capabilities of the dsPIC33EP512GM706 motor control device using internal op amps with development boards, such as the dsPICDEM™ MCLV-2 Development Board (DM330021-2) and the dsPICDEM MCHV-2 Development Board (DM330023-2), which support 100-pin PIM interfaces. The dsPIC33EP512GM706 is a high-performance, 16bit Digital Signal Controller (DSC) in a 64-pin TQFP package. This device is equipped with four op amp/comparators, plus one dedicated comparator. The dsPIC33EP512GM706 Internal Op Amp Motor Control PIM takes advantage of these analog peripherals, configured using on-board passive components (resistors and capacitors) to support motor control applications, without requiring external op amps or comparators.
- PIM can be used to evaluate dsPIC33EPxxxGM7xxx, dsPIC33EPxxxGM6xxx, and dsPIC33EPxxxGM3xxx devices
Especificaciones técnicas
Microchip
dsPIC33
dsPIC33EPxxxGMxxx
Plug-in Module(PIM) dsPIC33EP512GM706
No SVHC (25-Jun-2025)
dsPIC
dsPIC33EP512GM706
DM330023-2 and DM330021-2 Development Boards
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto