1 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $55.460 |
Información del producto
Resumen del producto
MA240013 is a PIC24FJ64GA004 general purpose plug-in-module (PIM). Processor plug-in module is small circuit board to be used with the various Microchip Development Boards to evaluate various MCU families. This plugs into the main processor socket of the development boards so that different microcontrollers can be used for prototyping, demonstration or development quickly and easily. The PIC24FJ64GA004 PIM is designed to demonstrate the capabilities of the PIC24FJ64GA004 family using the Explorer 16 Demonstration Board kit and the PICtail™ Plus daughter boards.
- PIC24FJ64GA004 is a 44-pin device with the new Peripheral Pin Select (PPS) feature
- 44-pin device is capable of performing all of base functions on 100-pin Explorer 16 board
Especificaciones técnicas
Microchip
PIC24
PIC24FJxxGAxxx
PIC24F 44P to 100P TQFP Plug-In Module
No SVHC (25-Jun-2025)
PIC
PIC24F
Explorer 16 (DM240001 or DM240002)
-
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto