¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $9.990 |
Información del producto
Resumen del producto
EV72J15A is a PIC16F17146 Curiosity Nano evaluation kit. It is a hardware platform to evaluate microcontrollers in the PIC16F17146 family. This board has the PIC16F17146 microcontroller (MCU) mounted. Supported by MPLAB® X IDE, the board provides easy access to the features of the PIC16F17146 to explore how to integrate the device into a custom design. The Curiosity Nano series of evaluation boards include an on-board debugger. No external tools are necessary to program and debug the PIC16F17146.
- PIC16F17146 microcontroller
- One yellow user LED
- One mechanical user switch
- One 32.768kHz crystal
- On-board debugger
- USB powered or externally powered
- MIC5353 LDO regulator controlled by the on-board debugger
- 1.8 to 5.1V output voltage (limited by USB input voltage)
- 500mA maximum output current (limited by ambient temperature and output voltage)
Contenido
PIC16F17146 Curiosity nano evaluation board, Two 100mil, 1x15 pin header strip.
Especificaciones técnicas
Microchip
PIC16F17xx
PIC16
Curiosity Nano Evaluation Board PIC16F17146, Two 100mil 1x15 Pin Header Strips
No SVHC (15-Jan-2018)
16bit
PIC
PIC16F17146
-
Documentos técnicos (2)
Alternativas para el número de pieza EV72J15A
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto