ATMEGA324PB-AN
MCU de 8 Bits, AVR ATmega Family ATmega324 Series Microcontrollers, AVR, 20 MHz, 32 KB, 44 Pines

Avísenme cuando vuelva a estar en stock
| Cantidad | Precio |
|---|---|
| 480+ | $1.910 |
Información del producto
Resumen del producto
ATMEGA324PB-AN is a icoPower® ATmega324PB is a low-power CMOS 8-bit microcontroller based on the AVR® enhanced RISC architecture. By executing powerful instructions in a single clock cycle, the ATmega324PB achieves throughputs close to 1MIPS per MHz This empowers system designers to optimize the device for power consumption versus processing speed. The AVR® core combines a rich instruction set with 32 general purpose working registers. All the 32 registers are directly connected to the Arithmetic Logic Unit (ALU), allowing two independent registers to be accessed in a single instruction executed in one clock cycle. The resulting architecture is more code efficient while achieving throughputs up to ten times faster than conventional CISC microcontrollers.
- 1.8 to 5.5V power supply range
- 131 powerful instructions, most single clock cycle execution
- 32 x 8 general purpose working register, fully static operation
- Up to 20 MIPS throughput at 20MHz, on-chip 2-cycle multiply
- 32Kbytes of in-system self-programmable flash program memory
- 1Kbytes EEPROM, 2Kbytes Internal SRAM
- Write/erase cycles 10,000 flash/100,000 EEPROM
- 20 years at 85°C data retention, programming lock for software security
- In-system programming by on-chip boot program, true read-while-write operation
- 44 pin TQFP package, industrial operating temperature range from -40°C to 105°C
Advertencias
La demanda del mercado de este producto ha provocado una ampliación de los plazos de entrega. Las fechas de entrega pueden variar. Producto exento de descuentos.
Especificaciones técnicas
AVR ATmega Family ATmega324 Series Microcontrollers
AVR
32
TQFP
39E/S's
I2C, SPI, USART
8Canales
1.8
-40
Surface Mount
ATmega324
MSL 3 - 168 hours
20MHz
20
44Pines
TQFP
I2C, SPI, USART
2
10Bit
5.5
105
AVR ATmega
-
No SVHC (04-Feb-2026)
Documentos técnicos (2)
Alternativas para el número de pieza ATMEGA324PB-AN
1 producto (s) encontrado (s)
Productos relacionados
6 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
