2. Computadoras Embebidas, Educación & Tarjetas de Fabricante
                                                                                                3. AVR
                                                                                                4. Módulos & Tarjetas Hija Embebidos - AVR
                                                                                                Imprimir página

                                                                                                ATAVRFEB-P4

                                                                                                Kit Interacción de Campo P4, ATtiny416, 8Bit, AVR, RISC

                                                                                                MICROCHIP
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                MICROCHIP ATAVRFEB-P4
                                                                                                FabricanteMICROCHIP
                                                                                                No. Parte FabricanteATAVRFEB-P4
                                                                                                No. Parte Newark43AC4304
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                MICROCHIP
                                                                                                FabricanteMICROCHIP
                                                                                                No. Parte FabricanteATAVRFEB-P4
                                                                                                No. Parte Newark43AC4304
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Circuito Integrado, FabricanteMicrochip
                                                                                                Núcleo, ArquitecturaAVR, RISC
                                                                                                Núcleo, Subarquitectura-
                                                                                                Núcleo de Silicio, NumeraciónATtiny416
                                                                                                Para Usar ConAtmel START and Atmel Studio Development Platform
                                                                                                Kit, ContenidoP4 Field Engagement Board ATtiny416, Coin Cell Battery
                                                                                                Rango de Producto-
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (15-Jan-2018)

                                                                                                Resumen del producto

                                                                                                ATAVRFEB-P4 is an AVR P4 board serves as an introductory learning tool to get started with Atmel START, Atmel Studio, and all the great peripherals AVR microcontrollers offer. This board comes with 4 push buttons, 4 LEDs, and an LCD screen so users can immediately get started interacting with the analog world as well as the digital. Learn new skills like clock switching, pin toggling (using a single pin as input and output at the same time), and power and memory usage reduction. Whether you are new to AVR devices, 8-bit design, or even programming in general, this board is the perfect way to get started with the added components you need.

                                                                                                • AVR ATtiny416 MCU: 4KBytes In-system programmable flash, 128b EEPROM, 256b SRAM, 20-pin
                                                                                                • OLED display
                                                                                                • Piezo buzzer, 4 LEDs, 4 push buttons
                                                                                                • UPDI connector mounted to the board - program and debug using the Atmel-ICE
                                                                                                • External power connector mounted to the board - power the board with external power
                                                                                                • Connector board layout for external connection

                                                                                                Contenido

                                                                                                ATAVRFEB-P4 board, Coin cell battery to power the board.

                                                                                                Especificaciones técnicas

                                                                                                Circuito Integrado, Fabricante

                                                                                                Microchip

                                                                                                Núcleo, Subarquitectura

                                                                                                -

                                                                                                Para Usar Con

                                                                                                Atmel START and Atmel Studio Development Platform

                                                                                                Rango de Producto

                                                                                                -

                                                                                                Núcleo, Arquitectura

                                                                                                AVR, RISC

                                                                                                Núcleo de Silicio, Numeración

                                                                                                ATtiny416

                                                                                                Kit, Contenido

                                                                                                P4 Field Engagement Board ATtiny416, Coin Cell Battery

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (15-Jan-2018)

                                                                                                Documentos técnicos (2)

                                                                                                EOL Notices EN
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (15-Jan-2018)