¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $23,100.000 |
Información del producto
Resumen del producto
MPAC208 PRO KIT is a professional-grade acoustic imaging camera kit designed for fast, accurate detection of ultrasonic sound sources across industrial environments. It helps maintenance teams identify gas leaks, mechanical deterioration, and partial discharge (PD) in high-voltage electrical systems, without needing to interrupt operations. At its core is a 208 channel MEMS (micro-electromechanical system) microphone array offering sensitivity across 2kHz to 100kHz, enabling the MPAC208 to detect even very small leaks and subtle ultrasonic patterns. The acoustic data is fused with a 13MP optical camera and displayed on an 8" capacitive touchscreen, presenting clear, real-time visual overlays that make sound sources immediately visible.
- 13MP camera with 4.3mm lens for clear image capture
- 66° x 52° field of view for wide inspection coverage
- 25fps frame rate ensures smooth video recording
- 8" display with 1920 × 1200 resolution and 700 nits brightness
- 6x digital zoom with multiple color palettes for analysis
- 64GB internal + 64GB microSD storage for data saving
- Supports Wi-Fi, Bluetooth 5.2, and USB-C data transfer
- Li-ion battery (6600mAh) delivers up to 5 hours operation
- IP54 rated with 1.2m drop resistance for rugged use
- Meets IEC safety & EMC standards for reliable performance
Contenido
MPAC208 acoustic imaging camera, MPAC208 acoustic camera, MPAC-V verifier/ultrasound generator and thermal camera module (640 x 512 resolution), Hand straps, Shoulder strap, Universal mains power charger, USB-C charging cable, Headphones, Carry case, 64 GB microSD card, USB-A microSD card reader, 8 GB USB-C/USB-A memory stick, Cleaning tool, Smart battery pack (x2), Smart battery charger, Acoustic & thermal analysis software.
Especificaciones técnicas
MPAC208 Acoustic Camera, MPAC-V Verifier/Ultrasound Generator and Thermal Camera Module
No SVHC (12-Jan-2017)
-
Documentos técnicos (1)
Legislación y medioambiente
Certificado de conformidad del producto