
¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $17.440 |
| 10+ | $16.870 |
| 25+ | $16.590 |
Información del producto
Resumen del producto
GEM12I05-USB is a GEM12I series 12W wall-mounted style AC/DC single-output green medical adaptor, which is compact and convenient for carry. It is equipped with an interchangeable AC plug. Circuitry design meets international medical standards having an ultra low leakage current, fitting medical devices in direct electrical contact with the patients. It is compliant with latest USA energy regulation EISA 2007/DoE and EU ErP. This is approved for international safety regulations. It adopts 94V-0 flame retardant plastic case that it can effectively prevent users from electric hazard. It includes short circuit, overload, overvoltage protection. Applications include blood glucose meter, blood pressure meter, nebulizer, inhaler, portable medical device, sleep apnea devices. Approved by TUV BS EN/EN60601-1, BS EN/EN60601-1-11, ANSI/ AAMI ES60601-1/ES60601-1-11(3.1 ver), CAN/CSA-C22 NO. 60601-1, 3 edition, EAC TP TC 004, GEM12I05-USB without BS EN/EN60601-1-11 , ANSI/ AAMII ES60601-1-11.
- Input voltage range from 80 to 264VAC, 113 to 370VDC, output DC voltage is 5V
- Output rated current is 2.4A, output rated power is 12W(max), typical efficiency is 80%
- USB(type A) for 5V model only, highly reliable
- Interchangeable AC plugs (plug kit sold separately)
- Extremely low leakage current
- No load power consumption<lt/> 0.075W, energy efficiency level VI
- Class II power (no FG, without earth pin)
- 3 years warranty
- Working temperature range from -20 to +70°C
- Dimension is (L x W x H) 2.90 x 1.53 x 1.90inch
Especificaciones técnicas
Medical
12W
2.4A
-
-
Fixed
GEM12I Series
No SVHC (27-Jun-2024)
1 Output
5VDC
-
USB
-
80V AC to 264V AC
Mains Plug Sold Separately
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
