Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEAN WELL
Manufacturer Part NoEPP-500-15Copy
Newark Part No.66AH5766
Product RangeEPP-500 Series
Your Part Number
No Longer Available
Product Information
ManufacturerMEAN WELL
Manufacturer Part NoEPP-500-15Copy
Newark Part No.66AH5766
Product RangeEPP-500 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)499.5W @ 25CFM
Power Rating (Convection Cooling)319.5W
Input Voltage VAC80V AC to 264V AC
Power Supply Output TypeAdjustable, Fixed
Output Voltage - Output 115VDC
Output Current - Output 121.3A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Output Current - Output 4-
Product RangeEPP-500 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
499.5W @ 25CFM
Input Voltage VAC
80V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
EPP-500 Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
319.5W
Power Supply Output Type
Adjustable, Fixed
Output Current - Output 1
21.3A
Output Current - Output 2
-
Output Current - Output 3
-
Output Current - Output 4
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
