50-10795
RJ11 VOICE & DATA INSERT, WHITE

¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $1.960 |
| 10+ | $1.790 |
| 25+ | $1.680 |
| 50+ | $1.590 |
| 100+ | $1.490 |
| 250+ | $1.380 |
| 500+ | $1.230 |
| 1000+ | $1.130 |
Información del producto
Resumen del producto
White RJ11 insert has a 6P6C pin arrangement and is compatible with single, two and three line configurations. Perfect for all standard residential and commercial telephone installations. Compatible with standard Leviton and Tyton Hellermann Keystone wall plates, this jack is designed for use with the AdaptiplateT Customizable Wall Plate System. Note: Due to its width, this connector will not fit side by side in most Keystone Decora inserts. They should only be used with 1, 2 or 3 port Keystone AdaptiplateT inserts. The MCM Custom Audio AdaptiplateT System allows installers to configure wall plates to meet virtually any residential audio application. Configure single, or multi-gang wall plates with exactly the connectors needed. Hex inserts accept "F" and RCA connectors to suite a wide range of audio and video applications. Keystone style inserts are compatible with both Leviton and Tyton Hellermann wall plates, allowing easy integration with existing Decora style devices.To configure wall plates, you first start with a blank . These single gang Decora inserts accept one to eight connectors. If more than eight connectors are needed, multiple Decora inserts may be used.
Especificaciones técnicas
Serie Adaptiplate
To Be Advised
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto