2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Cajas para Piso y Placas Frontales de Pared
                                                                                                Imprimir página

                                                                                                50-10790

                                                                                                RJ45 VOICE & DATA INSERT, WHITE

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                MCM CUSTOM AUDIO 50-10790
                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-10790
                                                                                                No. Parte Newark40P9601
                                                                                                Rango de ProductoSerie Adaptiplate
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 25 semanas

                                                                                                Información del producto

                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-10790
                                                                                                No. Parte Newark40P9601
                                                                                                Rango de ProductoSerie Adaptiplate
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de ProductoSerie Adaptiplate
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Adaptiplate Cat5 Keystone Insert White RJ45 insert is fully compliant with Cat5 and Cat5e installations. It is compatible with standard Leviton and Tyton Hellermann Keystone wall plates, and is designed for use with the Adaptiplate Customizable Wall Plate System. Rear punch down termination is color coded for both 568A and 568B wiring standards. Note: Due to the width of this connector, they will not fit side by side in most Keystone Decora inserts. They should only be used with 1, 2 or 3 port Keystone Adaptiplate inserts. The MCM Custom Audio Adaptiplate System allows installers to configure wall plates to meet virtually any residential audio application. Configure single, or multi-gang wall plates with exactly the connectors needed. Hex inserts accept "F" and RCA connectors to suite a wide range of audio and video applications. Keystone style inserts are compatible with both Leviton and Tyton Hellermann wall plates, allowing easy integration with existing Decora style devices. To configure wall plates, you first start with a blank . These single gang Decora inserts accept one to eight connectors. If more than eight connectors are needed, multiple Decora inserts may be used.

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Serie Adaptiplate
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
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65