2. Seguridad y Audio Visual
                                                                                                3. Audio Pro
                                                                                                4. Cajas para Piso y Placas Frontales de Pared
                                                                                                Imprimir página

                                                                                                50-10005

                                                                                                HEX WALL PLATE, DUAL GANG, WHITE

                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                MCM CUSTOM AUDIO 50-10005
                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-10005
                                                                                                No. Parte Newark40P9565
                                                                                                Rango de ProductoSerie Adaptiplate
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                Disponible para pedido
                                                                                                Plazo de entrega estándar del fabricante: 24 semanas

                                                                                                Información del producto

                                                                                                FabricanteMCM CUSTOM AUDIO
                                                                                                No. Parte Fabricante50-10005
                                                                                                No. Parte Newark40P9565
                                                                                                Rango de ProductoSerie Adaptiplate
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Rango de ProductoSerie Adaptiplate
                                                                                                Sustancia Extremadamente Preocupante (SVHC)To Be Advised

                                                                                                Resumen del producto

                                                                                                Adaptiplate Decora Insert White single gang decora insert has a two hex openings, for accepting specially designed inserts, and is intended to be used as part of the Adaptiplate Customizable Wall Plate System. The MCM Custom Audio Adaptiplate System allows installers to configure wall plates to meet virtually any residential audio application. Configure single, or multi- gang wall plates with exactly the connectors needed. Hex inserts accept "F" and RCA connectors to suite a wide range of audio and video applications. Keystone style inserts are compatible with both Leviton and Tyton Hellermann wall plates, allowing easy integration with existing Decora style devices. To configure wall plates, you first start with a blank Decora Insert. These single gang Decora inserts accept one to eight connectors. If more than eight connectors are needed, multiple Decora inserts may be used. If Keystone inserts are desired, then you will also need to select Hex Inserts which will allow the Adaptiplate Connectors to be inserted into Keystone Plates.

                                                                                                Especificaciones técnicas

                                                                                                Rango de Producto

                                                                                                Serie Adaptiplate
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
                                                                                                Valor de sustancia extremadamente preocupante:To Be Advised
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65