Avísenme cuando vuelva a estar en stock
Información del producto
Resumen del producto
The Himalaya series of voltage regulator ICs and Power Modules enable cooler, smaller, and simpler power supply solutions. The MAXM17761 is an easy-to-use power module that combines a synchronous step down DC/DC converter with integrated FETs ,a fully shielded inductor, and the compensation components into a low-profile, thermally-efficient, system-in-package (SiP). The device operates over a wide input voltage range of 4.5V to 76V and delivers up to 1A continuous output current with excellent line and load regulation over an output voltage range of 0.8V to 5V.
- Synchronous Step-Down DC-DC Converter With Integrated FETs
- Integrated Inductor
- Integrated Compensation Components
- Complete Integrated Step-Down Power Supply in a Single Package
- Small Profile 6.5mm x 10mm x 2.92mm SiP Package
- Simplified PCB Design with Minimal External BOM Components
- Wide Input Voltage Range from 4.5V to 76V
- Output-Voltage Adjustable Range from 0.8V to 5V
- Adjustable Frequency with External Synchronization (180kHz to 537kHz)
- Soft-Start Programmable
- Optional Programmable EN/UVLO
- Base Station Point-of-Load Regulator; Distributed Supply Regulation; FPGA and DSP Point-of-Load Regulator; HVAC and Building Control; Industrial Power Supplies
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Industrial
-
800mV
0
Adjustable
76V
6.5mm
MAXM17761 Series
SIP-28, Module
1Salidas
5V
1A
4.5V
2.92mm
10mm
No SVHC (07-Jul-2017)
Documentos técnicos (3)
Legislación y medioambiente
Certificado de conformidad del producto