
| Cantidad | Precio |
|---|---|
| 1+ | $9.600 |
| 10+ | $7.480 |
| 25+ | $6.940 |
| 50+ | $6.670 |
| 100+ | $6.410 |
| 300+ | $6.170 |
| 500+ | $5.920 |
Información del producto
Resumen del producto
The MAX817LCSA+ is a +5V microprocessor supervisory circuits in 8 pin NSOIC package. This microprocessor (µP) supervisory circuit simplify power-supply monitoring, battery control and chip-enable gating in µP systems by reducing the number of components required. It is specifically designed to ignore fast transients on VCC and for use in +5V powered systems. The Low supply current of 11µA (typical) and small package size makes device ideal for embedded controllers, intelligent instruments and critical µP monitoring.
- Supply voltage range is 0V to 5.5V
- Operating temperature range from 0°C to 70°C
- Precision supply voltage monitor is 4.65V
- Reset time delay is 200ms, reset threshold voltage is 4.65V
- Battery backup power switching, battery voltage can exceed VCC
- Battery freshness seal
- Uncommitted voltage monitor for power-fail or low-battery warning
- Active-low reset
- Watchdog timer with 1.6sec timeout
- Power-fail comparator
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
4.65V
0
Active-Low, Push-Pull
8Pines
200
70
-
No SVHC (04-Feb-2026)
NSOIC
-
1Supervisores
5.5
NSOIC
Surface Mount
0
-
MSL 1 - Unlimited
-
4.65
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
