Información del producto
Alternativas para el número de pieza MAX743EWE+
1 producto (s) encontrado (s)
Resumen del producto
The MAX743EWE+ is a 5V to ±15V or ±12V dual output, PWM switch mode regulator in 16 pin WSOIC package. This DC to DC converter contains all the circuitry needed to build small, dual output power supplies. Relying on a simple two terminal inductor rather than transformer, the MAX743 regulates both outputs independently to within ±4% over all condition of line voltage, temperature and load current. It typically provides 75% to 82% efficiency over most of the load range. The device operates with current mode feedback at 200KHz, so it can be used with small, lightweight external components. Also ripple and noise are easy to filter. The MAX743 is inherently reliable due to its internal, power transistor and monolithic construction. Thermal shutdown prevents overheating and cycle by cycle current sensing protects the power switch transistors. It also includes undervolatge lockout and programmable soft start.
- Supply voltage range from 4.2V to 6V
- Operating temperature range from -40°C to 85°C
- Generates ±100mA to ±125mA
- Provides in-circuit performance
- Low noise current mode feedback and on-board current limiting
- Oscillator frequency of 200KHz
- Switches from ±15V to ±12V under logic control
- Output voltage range from 14.55V to 15.45V (±15V mode) and 11.64V to 12.36V (±12V mode) at TA = 25°C
- Supply current of 20mA and standby current of 2.2mA
- Line regulation of 0.05%/% at V+ = 4.5V to 5.5V and load regulation of 1% at Iload = 0 to 100mA
Advertencias
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Notas
Do not insert the device in to socket with power applied and be certain that output filter capacitors are connected.
Especificaciones técnicas
Fixed, Adjustable
2Salidas
4.2
100mA, 125mA
16Pines
12V, 15V
-
82
85
-
No SVHC (04-Feb-2026)
200
Fijo, Ajustable
Boost, Inverting
6
WSOIC
Surface Mount
-
200
-40
-
MSL 1 - Unlimited
WSOIC
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto