¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $21.200 |
| 10+ | $16.930 |
| 25+ | $16.260 |
| 50+ | $15.580 |
| 148+ | $14.910 |
| 296+ | $14.440 |
| 518+ | $14.050 |
Información del producto
Resumen del producto
The MAX5725BAUP+ is an ultra small, 8-channel, 12bit buffered output voltage DAC with internal reference and SPI interface in 20 pin TSSOP package. This DAC include output buffers and an internal 3ppm/°C reference selectable 2.048V, 2.5V or 4.096V voltages. A precision external reference input allows rail to rail operation and a 100Kohm load to an external reference. It has a fast 50MHz, 4 wire SPI/QSPI/MICROWIRE/DSP compatible serial interface that operates at clock rates up to 50MHz. On power-up, the device reset the DAC outputs to zero or midscale based on the status of M/ Z̅ logic input, providing flexibility for a variety of control applications. The internal reference is initially powered down to allow use of an external reference. Typical applications include programmable voltage and current sources, gain and offset adjustment, automatic tuning and optical control, power amplifier control and biasing, process control and servo loops, data acquisition.
- Wide supply voltage range of 2.7V to 5.5V with extremely low power consumption of less than 6mW
- Operating temperature range from -40°C to 125°C
- Integral nonlinearity is ±0.5LSB and differential nonlinearity is ±0.2LSB
- Low supply current of less than 250µA per channel
- Gain error is ±0.1%FS and low offset error of ±0.5mV
- Settling time is 4.5μs
- Output directly drives 2Kohm loads
- Separate 1.8V to 5.5V VDDIO power supply input
- Programmable interface watchdog timer
- Load DAC logic input and clear logic input for asynchronous DAC control
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
12
5.5V
2.7V to 5.5V
2.7V to 5.5V
TSSOP
TSSOP
20Pines
-40°C
Octal 12-Bit Voltage Output DACs
MSL 1 - Unlimited
4 Hilos, DSP, Microalambre, QSPI, Serial, SPI
SPI
2.7V
8Canales
Voltaje
Serial
Surface Mount
125°C
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto