Información del producto
Resumen del producto
The MAX521BCAG+T is an octal, 8bit voltage output digital to analogue converter (DAC) with simple 2-wire serial interface in 24 pin SSOP package. The 2-wire serial interfaces allow communication between multiple devices. It operates from single +5V supply and its reference input range includes both supply rails. The MAX521 includes rail to rail output buffer amplifiers for reduced system size and component count when driving loads. It has serial interface and internal software protocol which communicates at data rates up to 400Kbps. The interface combined with double buffered input configuration allows DAC registers to be updated individually or simultaneously. The device can be put into low power shutdown mode that reduces supply current to 4μA. Power-on reset ensures DAC outputs are at 0V when power is initially applied. It is used in minimum component analogue systems, digital offset/gain adjustment, automatic test equipment and programmable attenuators.
- Supply voltage range from 4.5V to 5.5V
- Operating temperature range from 0°C to 70°C
- Supports I2C interface
- Voltage output slew rate of 1V/μs
- Supply current of 10mA
- Total unadjusted error of ±2LSB, zero code error of 18mV and full scale error of 18mV
- Output settling time of 6μs with 10Kohm and 100pF load
- Individual DACs have separate reference inputs
- Power-on reset clears all latches
- Differential nonlinearity of ±1LSB
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
8
I2C
4.5V to 5.5V
24Pines
0
-
MSL 1 - Unlimited
-
4.5V to 5.5V
SSOP
Serial
70
-
No SVHC (25-Jun-2025)
Documentos técnicos (2)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto