Información del producto
Resumen del producto
The MAX5035DUPA+ is a high efficiency MAXPower step down DC to DC converter with adjustable output in 8 pin DIP package. This easy to use high voltage converter operates from 7.5V to 76V input voltage and consumes only 270μA quiescent current at no load. It operates at a fixed 125KHz switching frequency at heavy loads and automatically switches to pulse skipping mode to provide low quiescent current and high efficiency at light loads. This PWM converter includes internal frequency compensation simplifying circuit implementation. The device uses an internal low on-resistance, high voltage DMOS transistor to obtain high efficiency and reduce overall system cost. The MAX5035 includes undervoltage lockout, cycle by cycle current limit, hiccup mode output short circuit protection and thermal shutdown. It delivers up to 1A output current and it can be limited by maximum power dissipation capability of package. External shutdown is included and provides 10μA typical shutdown current.
- Adjustable output voltage from 1.25V to 13.2V
- Operating temperature range from 0°C to 85°C
- Efficiency up to 90%
- Internal 0.4ohm high side DMOS FET
- Efficiency up to 90% at ILOAD = 0.5A
- Internal frequency compensation
- Maximum duty cycle of 95%
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Adjustable
1Salidas
7.5
1A
DIP
Through Hole
1.25
125
0
-
MSL 1 - Unlimited
DIP
125
Ajustable
Buck (Step Down)
76
1A
8Pines
-
13.2
94
85
-
No SVHC (10-Jun-2022)
-
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto