Información del producto
Resumen del producto
The MAX4737EUD+ is a low on-resistance, low voltage, quad SPST analogue switch in 14 pin TSSOP package. This device is designed for USB 1.1 and audio switching applications. It feature 4.5ohm RON (max) with 1.2ohm flatness and 0.4ohm matching between channels at 3V supply. It operates from +1.8V to +5.5V and are fully specified at 3V and 5V. It also offer break before make switching (1ns) with tON <lt/>80ns and tOFF <lt/>40ns at +2.7V. The digital logic inputs are +1.8V logic compatible with a +2.7V to +3.6V supply. Typical applications include audio/video signal routing, headphone switching, low voltage data acquisition systems, sample and hold circuits and data acquisition systems.
- Supply voltage range is 1.8V to 5.5V
- Operating temperature range from -40°C to 85°C
- Low 20pF on-channel capacitance
- Rail to rail signal handling
- High off isolation is -55dB (10MHz)
- Low crosstalk is -80dB at 10MHz
- Low distortion is 0.03%
- Leakage current is less than 0.5nA at +25°C
- Differential skew is 2ns (max)
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
1.8V to 5.5V
TSSOP
4Canales
3ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single Supply
1.8V to 5.5V
14Pines
1.7ohm
SPST
-
-40°C
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto