Información del producto
Resumen del producto
The MAX4709ESE+ is a fault protected, dual 4 to 1 multiplexer in 16 pin NSOIC package. It operates with dual supplies of ±4.5V to ±20V or a single supply of +9V to +36V. This device does not have clamp diodes to the supply rails on the switch outputs. The multiplexer features fault-protected inputs, rail to rail signal handling capability. It offers ±40V overvoltage protection with supplies off and ±36V protection with supplies on and feature on-resistance is 400 ohm max and matched between channels to 15ohm max. All digital inputs have TTL logic thresholds ensuring both TTL and CMOS logic compatibility when using a single +12V supply or dual ±15V supplies. Typical applications include data acquisition systems, industrial and process control, avionics, signal routing, redundancy/backup systems, ATE systems and hot swap.
- Normally open switches
- Operating temperature range from -40°C to 85°C
- No power supply sequencing required
- All channels off with power off
- NO off leakage current is 0.5nA at 25°C
- Fault response time is 100ns
- ATE Systems; Avionics; Data Acquisition Systems; Hot Swap; Industrial and Process Control; Redundancy/Backup Systems; Signal Routing
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Multiplexer
9V to 36V, ± 4.5V to ± 20V
NSOIC
2Canales
400ohm
8:1
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
9V to 36V, ± 4.5V to ± 20V
16Pines
300ohm
-
Parallel
-40°C
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto