Información del producto
Resumen del producto
The MAX4690CPE+ is a 1.25ohm, dual SPST, CMOS analogue switch in 16 pin DIP package. It has low on-resistance of 1.25ohm (max), on-resistance is matched between switch to 0.3ohm (max) and is flat (0.3ohm max) over the specified signal range. This analogue switch is ideal in low distortion applications and is preferred solution over mechanical relays in automatic test equipment or applications where current switching is required. It features low power requirements and is more reliable than mechanical relays. It is used in reed relay replacement, test equipment, sample and hold circuits, communication systems, PBX, PABX systems and data acquisition systems.
- Supply voltage range is 4.5V to 30V, ±4.5V to ±20V
- Operating temperature range from 0°C to 70°C
- Two NO (normally open) switches
- TTL/CMOS compatible control inputs
- ESD protection per method 3015.7 is <gt/> 2KV
- Maximum off-leakage current is 5nA at +85°C
- Rail to rail signal handling
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
4.5V to 30V, ± 4.5V to ± 20V
DIP
2Canales
3
-
Through Hole
70
-
No SVHC (04-Feb-2026)
Single & Dual Supply
4.5V to 30V, ± 4.5V to ± 20V
16Pines
0.9
SPST - NO
Parallel
0
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto