| Cantidad | Precio |
|---|---|
| 1+ | $6.870 |
| 10+ | $5.280 |
| 25+ | $4.890 |
| 50+ | $4.680 |
| 100+ | $4.460 |
| 250+ | $4.250 |
| 500+ | $4.120 |
Información del producto
Resumen del producto
The MAX4066CPD+ is a low cost, low voltage, quad, SPST, CMOS analogue switch in 14 pin DIP package. This device is designed to provide superior performance over the industry-standard devices, it is controlled by TTL/CMOS input levels and can be used as a bilateral switch or multiplexer/demultiplexer. Low off leakage current and low power consumption makes it ideal for battery-operated equipment and low-distortion audio applications.
- Supply voltage range is 2V to 16V
- Operating temperature range from 0°C to 70°C
- Pin compatible with 74HC4066
- On-resistance is 45ohm at TA = +25°C (single +12V supply)
- Maximum match between channels is 4ohm at TA = +25°C (single +12V supply)
- Low leakage current is 1nA at +25°C
- V+ to GND signal handling
- TTL/CMOS-logic compatible
- Low power consumption of 0.5µW, low crosstalk of -86dB and -58dB low off isolation
- Low distortion is 0.03%, Wide Bandwidth is <gt/> 100MHz
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
2V to 16V
DIP
4Canales
45
-
Through Hole
70
-
No SVHC (04-Feb-2026)
Single Supply
2V to 16V
14Pines
16
SPST
Parallel
0
-
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
5 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto