Información del producto
Resumen del producto
The MAX40075 are wideband, low-noise, low-input bias current operational amplifiers offering railto-rail outputs and single-supply operation down to 2.7V. They draw 2.2mA of quiescent supply current per amplifier when enabled. Ultra-low distortion (0.0002% THD+N), as well as low input voltage-noise density (4.2nV/√Hz) and low input current-noise density (0.5fA/√Hz). The low input bias current and low noise together with the wide bandwidth will suit transimpedance amplifiers and imaging applications.
- Low input voltage-noise density: 4.2nV/√Hz at 30kHz
- Low input current-noise density: 0.5fA/√Hz
- Low input bias current: less than 1pA (typical)
- Low distortion: 0.00035% or -109dB THD+N (1kΩ load)
- Single supply operation from +2.7V to +5.5V
- Input common mode voltage range includes ground
- Rail-to-Rail output swings with a 1kΩ load
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
1Canales
3
± 1.35V to ± 2.75V, 2.7V to 5.5V
6Pines
Rail - Rail Output (RRO)
1
-40
MAX40075; MAX40088
MSL 1 - Unlimited
SOT-23
10
3
10
± 1.35V to ± 2.75V, 2.7V to 5.5V
SOT-23
General Purpose
30
Surface Mount
125
-
No SVHC (21-Jan-2025)
-
1 Amplifier
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto