
Información del producto
Resumen del producto
The MAX362CPE+ is a precision, quad, SPST analogue switch in 16 pin DIP package. The MAX362CPE+ offers low channel on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ9ohm max). It also offer low leakage (less than 500pA at +25°C and less than 4nA at +85°C) and fast switching (turn-on time less than 250ns and turn-off time less than 170ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than 2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling capability. This monolithic switch operates with a single positive +10V to +30V positive supply or with split supplies of ±4.5V to ±20V while retaining CMOS logic input compatibility and fast switching. CMOS inputs provide reduced input loading. Typical applications include sample and hold circuits, guidance and control systems, heads-up displays, PBX, PABX and battery powe
- Low on resistance is less than 85ohm
- Operating temperature range from 0°C to 70°C
- Four normally open (NO) switches
- TTL/CMOS logic compatibility
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC
- Low power consumption of 35μW
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
10V to 30V, ± 4.5V to ± 20V
DIP
4Canales
160
-
Through Hole
70
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
16Pines
50
SPST - NO
Parallel
0
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
