| Cantidad | Precio |
|---|---|
| 1+ | $15.490 |
| 10+ | $13.550 |
| 40+ | $11.620 |
| 60+ | $11.100 |
| 100+ | $10.550 |
| 260+ | $10.210 |
| 500+ | $9.870 |
Información del producto
Resumen del producto
The MAX349CPN+ is a serially controlled, low voltage, 8-channel multiplexer in 18 pin DIP package. This device conducts equally well in either direction, on-resistance (100Ω max) is matched between switches to 16ohm (max) and is flat (10 ohm max) over the specified signal range. This CMOS device can operate continuously with dual power supplies or a single supply and each mux can handle rail to rail analogue signals. The off-leakage current is only 0.1nA at +25°C or 5nA at +85°C. This mux is unusual in that any, all or none of the input channels can be directed to the output. All switches are bidirectional, so inputs and outputs are interchangeable. When multiple inputs are connected to an output, they are also connected to one another and separated from each other only by the on-resistance of two switches. It require eight bits of serial data to set all eight switches and mainly used in avionics, ATE equipment and serial data acquisition systems.
- Supply voltage range is 2.7V to 16V, ±2.7V to ±8V
- Operating temperature range from 0°C to 70°C
- 8 separately controlled SPST switches
- Asynchronous RESET(complementary) input
- ESD protection per method 3015.7 is <gt/> 2KV
- SPI/QSPI, MICROWIRE compatible serial interface, TTL/CMOS compatible inputs
- Digital inputs have 0.8V or 2.4V logic thresholds
- On-resistance of 175ohm at TA = +25°C (single +5V supply)
- Maximum 400ns tON, 200ns tOFF at TA=+25°C (single +5V supply), maximum charge injection is 10pC
- Break before make delay is 15ns at TA = +25°C (single +5V supply)
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Multiplexer
2.7V to 16V, ± 2.7V to ± 8V
DIP
1Canales
175
8:1
Through Hole
70
-
No SVHC (04-Feb-2026)
Single & Dual Supply
2.7V to 16V, ± 2.7V to ± 8V
18Pines
60
-
Microwire, QSPI, SPI
0
-
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
4 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto