Información del producto
Resumen del producto
The MAX3224CUP+ is a 1µA supply current, 250Kbps, 3V to 5.5V, RS232 transceiver with AutoShutdown Plus in 20 pin TSSOP package. The device is 3V powered EIA/TIA-232 and V.28/V.24 communication interfaces with automatic shutdown/wakeup characteristics and high data rate capabilities. This device automatically enters to low power shutdown mode when RS232 cable is disconnected or transmitters of connected peripherals are inactive. UART driving the transmitter inputs is inactive for more than 30seconds and it turn on again when they sense a valid transition at any transmitter or receiver input. AutoShutdown Plus saves power without changes to the existing BIOS or operating system. It has a logic level output (READY) that asserts when the charge pump is regulating and the device is ready to begin transmitting. This transceiver used in battery powered equipment, handheld equipment, printers, notebook, subnotebook and palmtop computers.
- Supply voltage range is 3V to 5.5V
- Operating temperature range from 0°C to 70°C
- READY output is low when charge pumps are disabled in shutdown mode, high when V- goes below -4V
- Two RS232 drivers and two RS232 receivers
- Low dropout transmitter o/p stage enables RS232 performance from 3V-5.5V supply w/ dual charge pump
- Charge pump requires only four small 0.1µF capacitors for operation from a 3.3V supply
- Battery-Powered Equipment; Hand-Held Equipment; Peripherals; Portable Diagnostics Equipment
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
RS232 Transceiver
RS232
2Drivers
Full Duplex
3
TSSOP
20Pines
±15 kV (HBM)
0
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceptor RS232
2
2
250
5.5
TSSOP
-
-
70
-
MAX3224
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto