Información del producto
Alternativas para el número de pieza MAX318ESA+
1 producto (s) encontrado (s)
Resumen del producto
The MAX318ESA+ is a precision, CMOS analogue switch in 8 pin NSOIC package. The MAX318ESA+ offer low on-resistance to match within 2ohm between channels and to remain flat over the analogue signal range (Δ3ohm max). It offers low leakage (less than 250pA at +25°C and less than 6nA at +85°C) and fast switching (turn-on time less than 175ns and turn-off time less than 145ns). This device has extremely low charge injection, low power consumption and electrostatic discharge (ESD) greater than ±2000V. The 44V maximum breakdown voltage allows rail to rail analogue signal handling capability. Typical applications include sample and hold circuits, guidance and control systems, heads-up displays, military radios, battery powered systems, PBX and PABX.
- Supply voltage range is 10V to 30V, ±4.5V to ±20V
- Operating temperature range from -40°C to 85°C
- SPST normally open (NO) switch
- TTL/CMOS logic compatible
- Rail to rail analogue signal handling capability
- Charge injection is less than 10pC
- Low power consumption of 35μW
- Low on resistance is less than 35ohm
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Analogue Switch
10V to 30V, ± 4.5V to ± 20V
NSOIC
1Canales
35ohm
-
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Single & Dual Supply
10V to 30V, ± 4.5V to ± 20V
8Pines
20ohm
SPST - NO
Parallel
-40°C
-
MSL 1 - Unlimited
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto