Información del producto
Resumen del producto
The MAX16135 are low-voltage, ±1% accurate, single, dual, triple, and quad-voltage μP supervisors that monitor up to 4 system-supply voltages for undervoltage and overvoltage faults. A reset output asserts when either, or both, of the corresponding inputs fall outside the factory-trimmed undervoltage and overvoltage window thresholds. The MAX16135 are fixed-threshold devices. The nominal input voltage for any input is factory programmable from 0.5 to 5.0V, providing a wide range of threshold selections. The window threshold levels are factory programmable from ±4% to ±11%, with ±1% resolution and 0.25% or 0.50% hysteresis.
- High Precision
- ±1% Threshold Accuracy Over Temperature
- Programmable OV Threshold: 104% to 111%
- Programmable UV Threshold: 89% to 96%
- Programmable Input Voltage from 0.5V to 5.0V
- Low 15µA Supply Current
- Quad-Input Monitor
- 23 Programmable Reset Timeout Periods
- Immune to Short Monitored Supply Transients
- Guaranteed Correct Logic State Down to VDD = 1V
- Open-Drain Outputs
- ADAS; Multivoltage ASICs; Servers; Storage Equipment
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
-
5V, 3.24V, 1.22V, 1.8V
1.71V
Active-Low, Open-Drain
8Pines
20ms
125°C
AEC-Q100
No SVHC (07-Jul-2017)
SOT-23
-
4Supervisores
5.5V
SOT-23
Surface Mount
-40°C
-
MSL 1 - Unlimited
-
-
Documentos técnicos (1)
Legislación y medioambiente
RoHS
Certificado de conformidad del producto