| Cantidad | Precio |
|---|---|
| 1+ | $4.820 |
| 10+ | $3.660 |
| 25+ | $3.430 |
| 50+ | $3.190 |
| 100+ | $3.060 |
| 250+ | $2.900 |
| 500+ | $2.810 |
Información del producto
Resumen del producto
The MAX1483CUA+ is a 20µA, 1/8 unit load, slew rate limited, RS485 transceiver in 8 pin µMAX package. This is low power transceiver for RS485 and RS422 communication. It has slew rate limited drivers that minimize EMI and reduce reflections caused by improperly terminated cables. Data rates are up to 250Kbps, draw only 20µA of supply current and have a low current shutdown mode that consumes only 0.1µA. Drivers are short-circuit current limited and are protected against excessive power dissipation by thermal shutdown circuitry that places the driver outputs into a high impedance state. The receiver input has a fail-safe feature that gives a logic-high output if the input is open circuit. This device is used in low power RS485/RS422 networks, transceivers for EMI sensitive applications and large 256 node LANs.
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- Common mode input voltage range from -7V to +12V
- Time to shutdown is 600ns
- Half duplex communication
- Current limiting and thermal shutdown for driver overload protection
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
RS422 / RS485 Transceiver
RS422, RS485
1Drivers
Half Duplex
4.75
µMAX
8Pines
-
0
-
MSL 1 - Unlimited
No SVHC (04-Feb-2026)
Transceptor
1
1
250
5.25
µMAX
256
Open
70
-
MAX1483
Documentos técnicos (2)
Productos relacionados
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto