¿Necesita más?
Información del producto
Resumen del producto
The MAX127ACNG+ is a multirange, +5V, 12bit data acquisition system (DAS) with 2-wire serial interface in 24 pin DIP package. Device operates at single supply, yet accepts signals at its analogue inputs that may span above the power supply rail and below ground. It provides eight analogue input channels that are independently software programmable for a variety of ranges such as ±10V, ±5V, 0 to +10V and 0 to +5V. This range switching increases effective dynamic range to 14bits and provides the flexibility to interface 4mA-20mA, ±12V and ±15V powered sensors directly to a single +5V system. The converter is fault protected to ±16.5V and a fault condition on any channel will not affect the conversion result of selected channel. A hardware shutdown input (SHDN-complementary) and two software programmable power-down modes (standby & full power-down) are provided for low current shutdown between conversions. In standby mode, the reference buffer remains active, elim
- Supply voltage range is 4.75V to 5.25V
- Operating temperature range from 0°C to 70°C
- I2C compatible, 2-wire serial interface
- Sampling rate is 8Ksps
- ±16.5V overvoltage tolerant input multiplexer
- Internal 4.096V or external reference
- Total harmonic distortion of -80dB
- Integral nonlinearity (INL) is ±1/2LSB, differential nonlinearity (DNL) is ±1LSB
- Battery-Powered Applications; Data Acquisition; Industrial Control Systems; Robotics
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
SAR
12bit
8Canales
Single
4.75V
DIP
24Pines
0°C
Octal 12-Bit SAR ADCs
No SVHC (04-Feb-2026)
SAR
8kSPS
Single Ended
I2C
5.25V
DIP
Through Hole
70°C
MSL 1 - Unlimited
Documentos técnicos (1)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto