Información del producto
Resumen del producto
The MAX125CEAX+D is a 2 x 4-channel, simultaneous sampling 14bit data acquisition system (DAS) in 36 pin SSOP package. This use a successive-approximation conversion technique and four simultaneous-sampling track/hold (T/H) amplifiers to convert analogue signals into 14bit digital outputs. Each T/H has two multiplexed inputs allowing a total of eight inputs. Each T/H output is converted and stored in memory to be accessed sequentially by the parallel interface with successive read cycles. The parallel interface’s data access and bus-release timing specifications are compatible with most popular digital signal processors and 16bit/32bit microprocessors, so the device conversion results can be accessed without resorting to wait states. It is used in vibration, waveform analysis and power grid synchronization.
- Dual supply voltage of ±5V & single supply voltage range is 4.75V to 5.25V
- Operating temperature range from -40°C to 85°C
- Conversion time per channel is 3µs (mode 1, 1 channel), integral nonlinearity is ±2LSB
- Fault-protected input multiplexer (±17V)
- Internal +2.5V or external reference operation, gain error of ±5mV at TA = +25°C
- Programmable on-board sequencer
- SINAD of 75dB, THD of -89 dB & SFDR of 90dB at (fCLK = 16MHz, fIN = 10.06KHz)
- Throughput of 250Ksps (1 channel), 142Ksps (2 channels), 100Ksps (3 channels) & 76Ksps (4 channels)
- Acquisition time is 1µs
- Small signal bandwidth is 8MHz
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
SAR
14bit
8Canales
Single Ended
4.75V
SSOP
36Pines
-40°C
Octal 14-Bit SAR ADCs
MSL 1 - Unlimited
0
250kSPS
Dual (+/-)
Parallel
5.25V
SSOP
Surface Mount
85°C
-
No SVHC (04-Feb-2026)
Documentos técnicos (1)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto