Información del producto
Resumen del producto
The DS1338U-18+ is an I2C real time clock (RTC) with 56 byte NV RAM in 8 pin µSOP package. This RTC is a low power, full binary-coded decimal (BCD) clock/calendar plus 56 bytes of NV SRAM. Address and data are transferred serially through an I2C interface. The clock/calendar provides seconds, minutes, hours, day, date, month and year information. The end of the month date is automatically adjusted for months with fewer than 31days, including corrections for leap year. The clock operates in either the 24-hour or 12-hour format with AM/PM indicator. The IC has a built-in power sense circuit that detects power failures and automatically switches to backup supply, maintaining time and date operation. It is used in office equipment (fax/printer, Copier), telecommunications (router, switcher, server) and other (utility meter, vending machine, thermostat, modem).
- Supply voltage range is 1.71V to 5.5V
- Operating temperature range from -40°C to 85°C
- 56byte, battery backed, general purpose RAM with unlimited writes
- Programmable square wave output signal
- Interfaces with most microcontrollers
- Low power operation extends battery backup run time
- UL recognized
Aplicaciones
Reloj y Temporización, Dispositivos Portátiles, Electrónica de Consumo
Advertencias
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Especificaciones técnicas
I2C
HH:MM:SS
RTC
5.5V
µSOP
8Pines
-
85°C
No SVHC (04-Feb-2026)
Day; Date; Month; Year
HH:MM:SS
1.71V
µSOP
I2C
-
-40°C
MSL 1 - Unlimited
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto