¿Necesita más?
| Cantidad | Precio | Precio promocional |
|---|---|---|
| 1+ | $16.150 | $1.960 |
| 10+ | $12.780 | $1.960 |
| 25+ | $11.950 | $1.960 |
| 50+ | $11.480 | $1.960 |
| 100+ | $11.020 | $1.960 |
| 250+ | $10.670 | $1.960 |
| 500+ | $10.320 | $1.960 |
Información del producto
Resumen del producto
The DS1085LZ-5+ is a 3.3V EconOscillator frequency synthesizer in 8 pin NSOIC package. An internal master oscillator can be programmed from 33MHz to 66MHz with resolution of 5KHz. A 2-wire serial interface allows in-circuit, on the fly programming of master oscillator, prescalers & divider. A programmable 3bit prescaler (divide by 1, 2, 4 or 8) permits generation of reference oscillator output (OUT0) from master ranging from 4.13MHz to 66MHz. A second independent prescaler and 1 to 1025 divider allows generation of main oscillator output (OUT1) from 4.1KHz to 66MHz. The two outputs although synchronous with master can be independently programmed. The combination of programmable master oscillator, prescalers and dividers allow generation of thousands of user specified frequencies. All master oscillator, prescaler and divider settings are stored in NV (EEPROM) memory providing default value on power-up that allows it to be used as a standalone oscillator.
- Supply voltage range from 3V to 3.6V
- Operating temperature range from 0°C to 70°C
- Dual synchronous output user programmable synthesizer does not requires external timing components
- Default master oscillator frequency of 48.58MHz
- Can be used with factory or user programmed values
- Can be used as standalone oscillator/dynamically programmed processor controlled peripheral device
- 0.75% absolute accuracy
- External timing components are not required
- Active supply current of 15mA and standby current (power-down mode) of 1.5mA
Notas
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Especificaciones técnicas
Frequency
48.58
8Pines
-
70°C
No SVHC (04-Feb-2026)
3V
3.6V
NSOIC
0°C
MSL 1 - Unlimited
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto