¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $0.587 | $0.59 |
| Total Precio | $0.59 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $0.587 |
| 25+ | $0.477 |
| 50+ | $0.445 |
| 100+ | $0.414 |
| 250+ | $0.413 |
| 500+ | $0.411 |
| Cantidad | Precio |
|---|---|
| 3000+ | $0.354 |
| 6000+ | $0.337 |
Información del producto
Resumen del producto
The SP3003-02JTG is a 5-pin TVS Diode Array with matte tin-plated copper alloy terminals and moulded epoxy body. The SP3003 has ultra low capacitance rail-to-rail diodes with an additional Zener diode fabricated in a proprietary silicon avalanche technology to protect each I/O pin providing a high level of protection for electronic equipment that may experience destructive electrostatic discharges (ESD). This robust diodes can safely absorb repetitive ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (level 4, ±8kV contact discharge) without performance degradation. Their very low loading capacitance also makes them ideal for protecting high speed signal pins such as HDMI, DVI, USB2.0 and IEEE 1394.
- 2.5A Peak current
- 0.5μA at 5V Reverse leakage current
- 0.35pF Capacitance
- Green product
- UL94V-0 Flammability
Especificaciones técnicas
15V
5Pines
12.5W
-
SC-70
5V
SPA SP3003 Series
To Be Advised
Documentos técnicos (3)
Alternativas para el número de pieza SP3003-02JTG
3 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto