¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $5.120 |
| 10+ | $3.620 |
| 25+ | $3.510 |
| 50+ | $3.390 |
| 100+ | $2.630 |
| 250+ | $2.620 |
| 500+ | $2.610 |
Información del producto
Alternativas para el número de pieza Q6015L6TP
1 producto (s) encontrado (s)
Resumen del producto
Q6015L6TP is a Qxx15xx series bi-directional solid state switch. It is designed for AC switching and phase control applications such as motor speed, temperature modulation controls, lighting controls, and static switching relays. It is excellent for AC switching and phase control applications such as heating, lighting, and motor speed controls. This triac (no snubber required) is used in applications with extremely inductive loads requiring the highest commutation performance. Typical applications are AC solid-state switches, light dimmers, power tools, lawn care equipment, home/brown goods and white goods appliances.
- Glass – passivated junctions
- Solid-state switching eliminates arcing or contact bounce that creates voltage transients
- No contacts to wear out from reaction of switching events
- Requires only a small gate activation pulse in each half-cycle
- 600V peak repetitive off-state voltage
- 167A peak non-repetitive surge current
- 1.6V peak on state voltage
- 15A on state RMS current
- 2V gate trigger voltage, 70mA holding current
- Operating junction temperature range from -40 to 125ºC
Especificaciones técnicas
600
TO-220
50mA
70
3Pines
1.6
Qxx15xx Series
To Be Advised
15
2
167
500mW
125
Agujero Pasante
-
Documentos técnicos (2)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto