
¿Necesita más?
| Tipo de embalaje | Cantidad | Precio unitario: | Total |
|---|---|---|---|
| Cinta adhesiva | 1 | $1.810 | $1.81 |
| Total Precio | $1.81 | ||
| Cantidad | Precio |
|---|---|
| 1+ | $1.810 |
| 50+ | $0.934 |
| 100+ | $0.849 |
| 250+ | $0.775 |
| 500+ | $0.700 |
| 1000+ | $0.686 |
| 2500+ | $0.672 |
| 5000+ | $0.658 |
Información del producto
Resumen del producto
1.5SMC550CA is a 1.5SMC series TVS diode designed specifically to protect sensitive electronic equipment from voltage transients induced by lightning and other transient voltage events. Whisker test is conducted based on JEDEC JESD201A per its table 4a and 4c. IEC 61000-4-2 ESD 30kV (air), 30kV (contact). ESD protection of data lines in accordance with IEC 61000-4-2. EFT protection of data lines in accordance with IEC 61000-4-4. Approved by UL E230531. TVS devices are ideal for the protection of I/O Interfaces, VCC bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.
- Excellent clamping capability, bi-directional, 5% VBR voltage tolerance
- Low incremental surge resistance
- For surface mounted applications to optimize board space
- Low profile package, built-in strain relief
- Typical failure mode is short from over-specified voltage or current
- Fast response time is typically less than 1.0ps from 0V to BV minimum
- Glass passivated chip junction
- Plastic package is flammability rated V-0 per underwriters laboratories
- Matte tin-plated leads, solderable per JESD22-B102 terminal
- Voltage rating is 550V, 1mA test current
Especificaciones técnicas
1.5SMC Series
468
DO-214AB (SMC)
522.5
1.5
Surface Mount
To Be Advised
Bidireccional
760
2Pines
577.5
150
-
Documentos técnicos (2)
Alternativas para el número de pieza 1.5SMC550CA
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
