120 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $126.130 |
| 10+ | $110.350 |
| 25+ | $106.830 |
| 50+ | $105.330 |
| 100+ | $103.820 |
Información del producto
Resumen del producto
DVC 1000-P is a voltage transducer. It is used for the electronic measurement of voltage: DC, AC, pulsed with galvanic separation between the primary and the secondary circuit. It has EN 50155: 2017, EN 50121-3-2: 2016, IEC 62497-1: 2018, IEC 61000-6-2: 2016, IEC 61000-6-3: 2016, IEC 61800-3: 2005, IEC 61010-1: 2010, IEC 61800-5-1: 2007, IEC 62109-1: 2010, UL 508: 2018 standards. It is used in applications such as AC variable speed and servo motor drives, static converters for DC motor drives, battery-supplied applications, uninterruptible power supplies (UPS), power supplies for welding applications, single or three-phase inverters, auxiliary converters, and substations.
- Bipolar and insulated measurement upto 1500V, voltage output
- PCB mounting, 8-pins, 5V unipolar power supply
- Ingress protection rating IP20, low consumption and low losses
- Compact design, very low sensitivity to common mode voltage variations
- Excellent accuracy (offset, sensitivity, linearity), fast delay time
- Low temperature drift, high immunity to external interferences
- Load resistance is 2000 ohm minimum at (TA = TA min to TA max, UC = + 5V, RL greater than 1Mohm)
- Sensitivity is 1.333mV/V typical at (TA = TA min to TA max, UC = + 5V, RL greater than 1Mohm)
- 44KHz (-3dB) frequency bandwidth at (TA = TA min to TA max, UC = + 5V, RL greater than 1Mohm)
- Ambient operating temperature range from -40°C to 85°C
Especificaciones técnicas
Voltage Transformer
4.75V
4.75V DC to 5.25V DC
1%
± 1.5%
Analog
PCB Mount
0
-40°C
0.2%
No SVHC (25-Jun-2025)
CA, CD, Pulsado
5.25V
4.75V DC to 5.25V DC
1kV
0V to 5V
0
43mm
35mA
85°C
DVC-P Series
Documentos técnicos (3)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto