200 Puede reservar stock ahora
| Cantidad | Precio |
|---|---|
| 1+ | $22.690 |
| 10+ | $21.430 |
| 25+ | $20.600 |
Información del producto
Resumen del producto
The CASR 50-NP is a closed loop (compensated) multi-range Current Transducer with isolated plastic case construction. The CASR series current transducer features as an electronic measurement of current DC, AC, pulsed with galvanic isolation between the primary and the secondary circuit. It is used for AC variable speed and servo motor drives, static converters for DC motor drives, battery supplies, uninterruptible power supplies (UPS), switched mode power supplies (SMPS), power supplies for welding and solar inverters.
- Single supply
- Compact design for PCB mounting
- Very low temperature coefficient of offset
- Very good dv/dt immunity
- LTSR compatible footprint
- Reduced height
- UL94V-0 Flammability rating
Especificaciones técnicas
Analógico
4.75V to 5.25V
± 0.8%
50A
Through Hole
85
No SVHC (25-Jun-2025)
4.75V to 5.25V
AC / DC / Pulsed
Closed Loop, Flux Gate
0.375V to 4.625V
-40
CASR Series
Documentos técnicos (3)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto