Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3166 06 08Copy
Newark Part No.35M1205
Product Range3166
Technical Datasheet
Fitting TypePlug-In Reducer
Pneumatic Connection-
Operating Pressure Max20bar
Tubing Outer Diameter8mm
Fitting MaterialPolymer
Product Range3166
SVHCTo Be Advised
Technical Specifications
Fitting Type
Plug-In Reducer
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
8mm
Product Range
3166
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

