Print Page
Product Information
ManufacturerLEGRIS
Manufacturer Part No3104 06 00Copy
Newark Part No.35M1137
Product Range3104
Technical Datasheet
Fitting TypeTee-Connector
Pneumatic Connection-
Operating Pressure Max20bar
Tubing Outer Diameter6mm
Fitting MaterialPolymer
Product Range3104
SVHCTo Be Advised
Technical Specifications
Fitting Type
Tee-Connector
Operating Pressure Max
20bar
Fitting Material
Polymer
SVHC
To Be Advised
Pneumatic Connection
-
Tubing Outer Diameter
6mm
Product Range
3104
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
