
| Cantidad | Precio |
|---|---|
| 1+ | $30.610 |
| 5+ | $29.110 |
| 10+ | $27.430 |
| 25+ | $25.590 |
| 50+ | $23.920 |
| 100+ | $23.420 |
| 250+ | $22.750 |
Información del producto
Resumen del producto
The LFXP2-5E-5TN144C is a look-up table (LUT) based FPGA fabric with non-volatile flash cells in an architecture referred to as flexiFLASH. The flexiFLASH approach provides benefits including instant-on, infinite reconfigurability, on chip storage with FlashBAK embedded block memory and Serial TAG memory and design security. The parts also support live update technology with TransFR, 128-bit AES encryption and dual-boot technologies. The LatticeXP2 FPGA fabric was optimized for the new technology from the outset with high performance and low cost in mind. LatticeXP2 devices include LUT-based logic, distributed and embedded memory, Phase Locked Loops (PLLs), pre-engineered source synchronous I/O support and enhanced sysDSP blocks. The ispLEVER® design tool from Lattice allows large and complex designs to be efficiently implemented using the LatticeXP2 family of FPGA devices. Synthesis library support for LatticeXP2 is available for popular logic synthesis tools.
- flexiFLASH™ Architecture
- Live update technology
- sysDSP™ Block
- Embedded and distributed memory
- sysCLOCK™ PLLs
- Flexible I/O buffer
- Pre-engineered source synchronous interfaces
- Flexible device configuration
- System level support
Especificaciones técnicas
FPGA basada en flash
TQFP
5
-
0
LFXP
MSL 3 - 168 hours
PLL
1.14
3.465
100E/S's
2500
435
2500
144Pines
100E/S's
Surface Mount
85
-
No SVHC (25-Jun-2025)
1.26
LatticeXP2
TQFP
2500
5
169984Kbit
Documentos técnicos (1)
Alternativas para el número de pieza LFXP2-5E-5TN144C
1 producto (s) encontrado (s)
Productos relacionados
2 productos encontrados
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto
