| Cantidad | Precio |
|---|---|
| 1+ | $184.230 |
Información del producto
Resumen del producto
The SGD 28-M-420 is a 2.8-inch color TFT screen current loop indicator PanelPilot-compatible Smart Graphics Display with a 320x240-pixel (QVGA) color display and USB programming interface. Using the PanelPilot software (available for Windows XP, Vista and Windows 7), users are able to choose from an ever-increasing number of configurations (six voltmeters at launch) which can then be customized to their needs. Colors, text labels, splash screen and input scaling can all be customized by the user through the software and then uploaded to the SGD 28-M through the USB connection. Panel or enclosure installation of the display is simple, using a panel fixing clip to mount the display and 4 screw terminals to connect the inputs.
- Programmable with USB interface
- Measures 4 to 20mA current loop (also 10 to 50mA or 0 to 50mA possible)
- Operating voltage of 4 to 30VDC
- Simple panel mounting solution
- Digital hold
Aplicaciones
Automatización y Control de Procesos
Especificaciones técnicas
Color de LCD TFT
-
USB
4VDC
0°C
-
320 x 240 Pixels
2.8"
-
30VDC
40°C
No SVHC (14-Jun-2023)
Documentos técnicos (1)
Alternativas para el número de pieza SGD 28-M-420
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto