¿Necesita más?
| Cantidad | Precio |
|---|---|
| 1+ | $91.380 |
Información del producto
Resumen del producto
EL-USB-1-LCD is a standalone USB temperature data logger capable of recording more than 16,000 readings across a -35 to +80°C (-31 to +176°F) range, making it suitable for a wide variety of monitoring applications. Its built-in LCD allows users to scroll through current, minimum and maximum recorded temperatures at the press of a button during a logging session. Set-up is quick and simple: connect the unit to a PC via USB and use the free EasyLog software to configure the device or download stored data, which can then be graphed, printed or exported for detailed analysis. For users requiring greater capability, the EL-SIE-1 and EL-SIE-1+ models provide next-generation performance, offering storage for up to one million temperature readings and a high-clarity display for easy visual monitoring.
- Measurement range from -35 to +80°C (-31 to +176°F)
- USB connectivity for quick setup and data transfer
- User-programmable alarm thresholds
- Status indication via red, green and orange LEDs
- High contrast LCD, with two and a half digit temperature display function
- Immediate, delayed and push-to-start logging
Contenido
Data logger, ½ AA battery, Wall mount clip.
Especificaciones técnicas
USB Temperatura
Temperatura
USB
-
1 Canal
16378 Muestreos
LCD
No SVHC (14-Jun-2023)
Alternativas para el número de pieza EL-USB-1-LCD
1 producto (s) encontrado (s)
Productos relacionados
1 producto (s) encontrado (s)
Legislación y medioambiente
RoHS
RoHS
Certificado de conformidad del producto