2. Control Térmico y de Enfriamiento
                                                                                                3. Materiales de Interfaz Térmica
                                                                                                4. Aislantes Térmicos
                                                                                                Imprimir página

                                                                                                A15372-02

                                                                                                Aislante Térmico, Film, Non-Reinforced, 3.8 W/m.K, 0.127 mm, 3000000000000 ohm-cm

                                                                                                LAIRD
                                                                                                La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
                                                                                                LAIRD A15372-02
                                                                                                FabricanteLAIRD
                                                                                                No. Parte FabricanteA15372-02
                                                                                                No. Parte Newark56Y0165
                                                                                                Rango de ProductoTPCM™ 580
                                                                                                Su número de pieza
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Ver todos los documentos técnicos
                                                                                                No está disponible

                                                                                                Información del producto

                                                                                                LAIRD
                                                                                                FabricanteLAIRD
                                                                                                No. Parte FabricanteA15372-02
                                                                                                No. Parte Newark56Y0165
                                                                                                Rango de ProductoTPCM™ 580
                                                                                                Hoja de datos técnicos

                                                                                                Data Sheet

                                                                                                Aislante, MaterialFilm, Non-Reinforced
                                                                                                Conductividad Térmica3.8W/m.K
                                                                                                Voltaje de Ruptura Vbr-
                                                                                                Grosor0.127mm
                                                                                                Resistividad, Volumen3000000000000ohm-cm
                                                                                                Impedancia Térmica-
                                                                                                Rigidez Dieléctrica-
                                                                                                Rango de ProductoTPCM™ 580
                                                                                                Sustancia Extremadamente Preocupante (SVHC)No SVHC (19-Jan-2021)

                                                                                                Resumen del producto

                                                                                                The TPCM 585 is a 0.127mm Thermal Phase Change Material (PCM) designed to meet the thermal reliability and price requirements of high-end thermal applications. It is inherently tacky, flexible and exceptionally easy-to-use. At temperatures above its transition temperature of 50°C (122°F), it begins to soften and flow, filling the microscopic irregularities of the components it comes into contact with. The result is an interface with minimal thermal contact resistance. Due to the gradual change in viscosity (softening), it minimizes migration (pump-out). The PCM can be supplied as cut parts in strips and rolls with top tabbed liners for easy application. It is suitable for use with microprocessors, chipsets, graphic processing chips and custom ASICS applications.

                                                                                                • High-performance PCM
                                                                                                • Low total thermal resistance
                                                                                                • Inherently tacky and easy-to-use no adhesive required
                                                                                                • High reliability
                                                                                                • Non-reinforced film construction and composition
                                                                                                • -40 to 125°C Operating temperature

                                                                                                Especificaciones técnicas

                                                                                                Aislante, Material

                                                                                                Film, Non-Reinforced

                                                                                                Voltaje de Ruptura Vbr

                                                                                                -

                                                                                                Resistividad, Volumen

                                                                                                3000000000000ohm-cm

                                                                                                Rigidez Dieléctrica

                                                                                                -

                                                                                                Sustancia Extremadamente Preocupante (SVHC)

                                                                                                No SVHC (19-Jan-2021)

                                                                                                Conductividad Térmica

                                                                                                3.8W/m.K

                                                                                                Grosor

                                                                                                0.127mm

                                                                                                Impedancia Térmica

                                                                                                -

                                                                                                Rango de Producto

                                                                                                TPCM™ 580

                                                                                                Documentos técnicos (2)

                                                                                                EOL Notices EN

                                                                                                Technical Data Sheet EN
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
                                                                                                Valor de sustancia extremadamente preocupante:No SVHC (19-Jan-2021)
                                                                                                Descargue el certificado de cumplimiento del producto

                                                                                                Certificado de conformidad del producto

                                                                                                Prop65WarningIconPDPWARNINGProposition 65