Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $32.070 |
Price for:Each
Minimum: 1
Multiple: 1
$32.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerL-COM
Manufacturer Part NoTRD815RA3BLK-15Copy
Newark Part No.23T9197
Technical Datasheet
LAN CategoryCat5e
Cable ConstructionUTP (Unshielded Twisted Pair)
Cable Length - Metric4.6m
Jacket ColorBlack
Cable Length - Imperial15ft
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat5e
Cable Length - Metric
4.6m
Cable Length - Imperial
15ft
SVHC
No SVHC (17-Jan-2023)
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Black
Product Range
-
Technical Docs (2)
Alternatives for TRD815RA3BLK-15
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
