Imprimir página
La imagen solo tiene fines ilustrativos. Consulte la descripción del producto.
No está disponible
Información del producto
FabricanteL-COM
No. Parte FabricanteTKT-UNICAM
No. Parte Newark23T8699
Hoja de datos técnicos
Kit, ContenidoBolsa de Transporte con todos los Componentes
Rango de Producto-
Sustancia Extremadamente Preocupante (SVHC)To Be Advised
Resumen del producto
TKT-UNICAM is a Corning® UniCam™ no epoxy, no polish connector installation tool kit. It is used to terminate all single- and 2-fiber UniCam connector styles (SC, LC, ST® compatible, FC and MT-RJ connectors). UniCam Pretium™-performance multimode connectors (SC, LC and ST compatible) can achieve pretium performance with the use of this kit. A convenient carrying bag is provided with all the components necessary to terminate UniCam connectors. Typical applications are fiber cable assembly, fiber cable repair, premise wiring, FTTX.
- Used to terminate corning Unicam fiber optic connectors
- No epoxy, no polish design ensures fast and easy termination which saves time and money
- Specifically designed to be used with corning Unicam series MM or SM connectors
Especificaciones técnicas
Kit, Contenido
Bolsa de Transporte con todos los Componentes